Brad from Molex Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 600 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.93

(exc. GST)

$78.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$70.93
5 +$63.84

*price indicative

RS Stock No.:
221-4737
Mfr. Part No.:
444030H08M006
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120087

Jacket Colour

Black

Jacket Material

PUR

Cable Length

600mm

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M8

Voltage

30V

IP Rating

IP67

Standards/Approvals

China RoHS compliant

COO (Country of Origin):
PL
The Molex series 403000 nano-change (M8) single-ended cordset. It has a 3 poles with female (straight) to pigtail. Diameter is 0.25mm² of PUR LSOH Cable and 0.06mLength.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy