Brad from Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Circular Connector, 4 m
- RS Stock No.:
- 224-3298
- Distrelec Article No.:
- 303-65-141
- Mfr. Part No.:
- 1200688096
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.74
(exc. GST)
$93.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $84.74 |
| 5 + | $76.24 |
*price indicative
- RS Stock No.:
- 224-3298
- Distrelec Article No.:
- 303-65-141
- Mfr. Part No.:
- 1200688096
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120068 | |
| Product Type | Circular Connector | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120068 | ||
Product Type Circular Connector | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120068 micro-change(M12) in-line splitter. It has a 4 Pole, with 1 x 4-Pole male (straight) to 2 x 3-pole female (straight), 18 AWG TPE cable, 4.0m Length.
Length 4.0m
18 AWG TPE cable
Related links
- Brad from Molex Male 4 way M12 Micro Change Circular Connector, 0.3 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
