Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$89.80

(exc. GST)

$98.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$89.80
5 +$80.81

*price indicative

RS Stock No.:
224-3270
Mfr. Part No.:
1200668234
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120066

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

Voltage

250V ac, 250V ac

IP Rating

IP67

Standards/Approvals

UL E152210

COO (Country of Origin):
PL
The Molex 120066,micro-change(M12) double-ended cordset. It has 4 poles with female(straight) to male (straight). Diameter is 0.34mm² of PUR LS0H cable.

Length 2m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy