Bulgin Free End to Circular Connector
- RS Stock No.:
- 224-1481
- Mfr. Part No.:
- PXPTPU08FBF04PCL010PUR
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.74
(exc. GST)
$62.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.74 |
| 10 + | $53.72 |
*price indicative
- RS Stock No.:
- 224-1481
- Mfr. Part No.:
- PXPTPU08FBF04PCL010PUR
- Brand:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M8 | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free End | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M8 | ||
Jacket Material Polyurethane | ||
Connector Type A Free End | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin Free End to Circular Connector
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 3 way Straight to Unterminated Free End Sensor Actuator Cable
- Bulgin Male Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
