Amphenol Industrial Free End to Circular Connector
- RS Stock No.:
- 244-3123
- Mfr. Part No.:
- SLKC-S02FMMM-GCP-C01
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$746.23
(exc. GST)
$820.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 20 | $74.623 | $746.23 | - |
| 30 - 40 | $72.831 | $728.31 | 2% |
| 50 - 90 | $71.082 | $710.82 | 4% |
| 100 - 240 | $69.376 | $693.76 | 7% |
| 250 + | $67.712 | $677.12 | 9% |
*price indicative
- RS Stock No.:
- 244-3123
- Mfr. Part No.:
- SLKC-S02FMMM-GCP-C01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | SLKC | |
| Product Type | Circular Connector | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free End | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series SLKC | ||
Product Type Circular Connector | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Type A Free End | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Amphenol SLKC Industrial circular connector is made up of the thermoplastic material and black in color. The shell is made up of metal material and has gold plated pins.
RoHS compliant
Vibration Resistance
Cost effective and smaller
Waterproof rate IPX7
Related links
- Amphenol Industrial Free End to Circular Connector
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way M8 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way M8 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Circular Connector Panel Mount IP68, FLOS K Series
