Bulgin Free End to Circular Connector

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $582.63

View bulk pricing options

Subtotal (1 box of 25 units)*

$1,165.40

(exc. GST)

$1,281.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$46.616$1,165.40-
125 +$41.955$1,048.88$582.63

*price indicative

RS Stock No.:
204-8117
Mfr. Part No.:
PXPTPU08FBF04PCL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Series

M8

Jacket Material

Polyurethane

Connector Type A

Free End

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.

Mechanically and chemically robust

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy