SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-3100
Mfr. Part No.:
YI8U14-100VA3XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Grey

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE
Connectivity for uncontaminated applications

Feature & Benefits


Very easy to strip because of the nature of the jacket and the conductor insulation

Free of paint wetting impairment substances (PWIS-free)

Silicone free

Flame resistant and self extinguishing

Excellent price/performance ratio

UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy