SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 223-1031
- Mfr. Part No.:
- YF2A14-050UB3XLEAX / 2095608
- Brand:
- SICK
Subtotal (1 unit)*
$61.67
(exc. GST)
$67.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.67 |
*price indicative
- RS Stock No.:
- 223-1031
- Mfr. Part No.:
- YF2A14-050UB3XLEAX / 2095608
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A14 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CE UL UL-File č. E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A14 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CE UL UL-File č. E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- CZ
SICK YF2A14 Series Sensor Actuator Cable, 5m Cable Length, Black Jacket - YF2A14-050UB3XLEAX / 2095608
This sensor actuator cable provides a robust connection solution for industrial sensor and actuator networks, designed for use in automation and control systems. It combines a female M12 connector at one end with an unterminated lead at the other, making it suitable for custom wiring and integration into existing installations. The cable offers a Durable polyurethane outer sheath in black and is rated for operation in harsh environments.
Features and Benefits:
• 250V rating enables compatibility with common control circuits • 4-pin configuration supports standard sensor signal wiring • 5m length facilitates flexible equipment placement • Polyurethane jacket resists oils and mechanical wear • IP65 IP66K IP67 protection allows wet and pressurised washdown • UL and CE approvals simplify industrial acceptance
Applications
• Suitable for connecting proximity sensors in assembly lines • Ideal for linking photo‑electric sensors to PLC inputs • Used with valve actuators in pneumatic control cabinets • Can be used for retrofit wiring in machine tool panels • Suitable for conveyor monitoring and object detection systems
How is the unterminated end intended to be used?
The unterminated lead provides flexibility for field termination to Terminal blocks, solder points or custom connectors to match control cabinet layouts.
Which environments is the cable engineered to withstand?
The polyurethane sheath and IP65/IP66K/IP67 protection enable operation in wet, dusty and high‑pressure cleaning conditions typical of manufacturing floors.
What connector Interface is provided for sensor attachment?
A female M12 connector with four contacts is supplied for direct mating with compatible sensors and actuators.
How does the cable support electrical system design?
Its 250V rating and four‑conductor arrangement allow integration into low‑voltage control circuits with standard sensor wiring schemes.
Are there considerations for mechanical routing?
The polyurethane jacket offers abrasion resistance
however, ensure appropriate bend radii and strain relief at termination points to maintain service life.
Related links
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 5 m
