SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 223-1030
- Mfr. Part No.:
- YF2A14-050UB3M2A14 / 2096001
- Brand:
- SICK
Subtotal (1 unit)*
$83.08
(exc. GST)
$91.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $83.08 |
*price indicative
- RS Stock No.:
- 223-1030
- Mfr. Part No.:
- YF2A14-050UB3M2A14 / 2096001
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A14 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A14 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
The Sick plug connectors and cables It has 5 m cable length. It has black jacket colour. It has 4.5 mm cable diameter.
It has IP65 enclosure rating
UL and CE authorization
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
