SICK Female 4 way M12, Straight to Male 4 way M12 Connector Cable, 5 m

Subtotal (1 unit)*

$50.10

(exc. GST)

$55.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$50.10

*price indicative

RS Stock No.:
285-9124
Mfr. Part No.:
YF2A14-050VB3M2A14 / 2096600
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A14

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

250V ac, 250V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy