SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$43.53

(exc. GST)

$47.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$43.53

*price indicative

RS Stock No.:
223-1029
Mfr. Part No.:
YF2A14-020UB3M2A14 / 2096000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

YF2A14

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE, UL

Coding

A

COO (Country of Origin):
CZ
The Sick plug connectors and cables It has 2 m cable length. It has black jacket colour. It has 4.5 mm cable diameter.

Halogen free

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy