SICK Female 12 way M26 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 223-0977
- Mfr. Part No.:
- DOL-0612G10M075KM0
- Brand:
- SICK
Subtotal (1 unit)*
$367.48
(exc. GST)
$404.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.48 |
*price indicative
- RS Stock No.:
- 223-0977
- Mfr. Part No.:
- DOL-0612G10M075KM0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | DOL | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M26 | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL - Approbation Style 2464 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series DOL | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M26 | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL - Approbation Style 2464 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Sick plug connectors and cables It has 10 m cable length. It has black jacket colour. It has 10 mm cable diameter.
It has IP65 enclosure rating
UL authorization
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 12 way M26 10 m
- SICK Female 12 way M26 to Unterminated Sensor Actuator Cable, 15 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- SICK Female 12 way Straight to Free Cable End Connector Cable, 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way M23 10 m
