SICK Female 12 way M26 to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 223-0978
- Mfr. Part No.:
- DOL-0612G15M075KM0
- Brand:
- SICK
Subtotal (1 unit)*
$486.60
(exc. GST)
$535.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.60 |
*price indicative
- RS Stock No.:
- 223-0978
- Mfr. Part No.:
- DOL-0612G15M075KM0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | DOL | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M26 | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL - Approbation Style 2464 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series DOL | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M26 | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL - Approbation Style 2464 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Sick plug connectors and cables It has 15 m cable length. It has black jacket colour. It has 10 mm cable diameter.
It has IP65 enclosure rating
UL authorization
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
