SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 10 m

Subtotal (1 unit)*

$201.93

(exc. GST)

$222.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.93

*price indicative

RS Stock No.:
285-1194
Mfr. Part No.:
DOL-1406-W10
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

6-Pin Socket

Number of Contacts A

12

Number of Contacts B

6

Connector Gender B

Unterminated

Connector Type B

Free Cable End

IP Rating

IP65

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring a 6 pin, angled, AC/UC coded design. Head B is designed with flying leads, offering flexibility in connection options.

With a diameter of 5 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy