Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$118.12

(exc. GST)

$129.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.12

*price indicative

RS Stock No.:
220-7162
Mfr. Part No.:
ESG 32AY0200
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Series

ESG 32

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Thermoplastic Elastomer

Jacket Colour

White

Number of Contacts A

4

Connector Type A

M8

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Baumer M8 female connector cable with attached TPE-cable, Food and Beverage. Its has open-ended wires and is made of non shielded PUR. The length of cable is 200mm

Head A: IP65, IP66K, IP67

Cable: good resistance against chemicals, flames, oils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy