Baumer Female 4 way M12, Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 189-4321
- Mfr. Part No.:
- ESG 34AY0500
- Brand:
- Baumer
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.88
(exc. GST)
$69.17
(inc. GST)
- RS Stock No.:
- 189-4321
- Mfr. Part No.:
- ESG 34AY0500
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | ESG | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Light Grey | |
| Cable Length | 5m | |
| Jacket Material | TPE | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series ESG | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Light Grey | ||
Cable Length 5m | ||
Jacket Material TPE | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector M12, 4 pin, straight, 5 m, V4A-PP, Connectors and mating connectors
For food & beverage industry Applications
4 pin unshielded female versions
Cable coating PP
Cap nut material in stainless steel V4A
Related links
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 4 way M8 5 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 4 way M8 5 m
- Baumer Female 5 way M12 5 m
- Baumer Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m

