Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-7158
Mfr. Part No.:
ESG 32AH0200
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Sensor Actuator Cable

Series

ESG 32

Jacket Colour

Black

Jacket Material

TPU

Cable Length

2m

Number of Contacts A

4

Connector Type A

M8

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Baumer M8 female connector cable with open-ended wires is made of non shielded PUR. The length of cable is 200mm

Head A: IP65, IP66K, IP67

Cable: good resistance against chemicals, flames, oils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy