Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-7160
- Distrelec Article No.:
- 300-78-962
- Mfr. Part No.:
- ESG 32AH0500
- Brand:
- Baumer
Subtotal (1 unit)*
$39.59
(exc. GST)
$43.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 17 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.59 |
*price indicative
- RS Stock No.:
- 220-7160
- Distrelec Article No.:
- 300-78-962
- Mfr. Part No.:
- ESG 32AH0500
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | ESG 32 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 30V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series ESG 32 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 30V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Baumer M8 female connector cable with open-ended wires is made of non shielded PUR. The length of cable is 500mm
Head A: IP65, IP66K, IP67
Cable: good resistance against chemicals, flames, oils
Related links
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 4 way M12 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 5 way M12 5 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
