Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$42.83

(exc. GST)

$47.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.83

*price indicative

RS Stock No.:
220-1134
Mfr. Part No.:
XZCP1541L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

XZ

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12

Voltage

250V ac, 300V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ having straight male - M12 connector with 4 pins.

IP degree of protection IP69K, IP67, IP65

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy