Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 1 m
- RS Stock No.:
- 220-1133
- Mfr. Part No.:
- XZCP1541L1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$57.92
(exc. GST)
$63.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.92 |
*price indicative
- RS Stock No.:
- 220-1133
- Mfr. Part No.:
- XZCP1541L1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight male - M12 connector with 4 pins.
IP degree of protection - IP69K, IP65, IP67
Mercury free
Related links
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M8 Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
