Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$61.63

(exc. GST)

$67.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.63

*price indicative

RS Stock No.:
220-1161
Mfr. Part No.:
XZCPV1541L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Voltage

250V ac, 300V ac

IP Rating

IP65, IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight male - M12 type connector with 4 pins.

Wire insulation material - PVC

IP degree of protection IP65, IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy