Omron M12 to Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 215-7900
- Mfr. Part No.:
- V430-WE-3M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7900
- Mfr. Part No.:
- V430-WE-3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | V430 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series V430 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
The Omron V430-W series are Ethernet communication cables with communication cables – straight Connectors. M12 plug on camera to RJ45 connector. An Ethernet cable is the physical, encased wiring over which the data travels.
It provides fast and efficient communication
Related links
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 3 m
- Alpha Wire Female 4 way M12 to 8 way Free End Sensor Actuator Cable, 3 m
