Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-0910
Distrelec Article No.:
301-87-293
Mfr. Part No.:
M12A-17PFFC-SF8C20
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A

Cable Length

200mm

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

17

Connector Type B

Free End

Connector Gender B

Unterminated

IP Rating

IP68

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.

Switching output PNP

Waterproof rating IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy