Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 215-0933
- Distrelec Article No.:
- 301-87-308
- Mfr. Part No.:
- MSAS-17PFFC-SF8B20
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.19
(exc. GST)
$33.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.19 |
| 10 - 19 | $30.01 |
| 20 - 49 | $29.67 |
| 50 + | $29.08 |
*price indicative
- RS Stock No.:
- 215-0933
- Distrelec Article No.:
- 301-87-308
- Mfr. Part No.:
- MSAS-17PFFC-SF8B20
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | MSAS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Yellow | |
| Cable Length | 200mm | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series MSAS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Yellow | ||
Cable Length 200mm | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded shielded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 17 way M12 to Female Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
