Amphenol Industrial Male 17 way M12 to Female Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 215-0936
- Distrelec Article No.:
- 301-87-311
- Mfr. Part No.:
- MSAS-17PMMC-SF8C20
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.36
(exc. GST)
$29.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $26.36 |
| 10 - 19 | $26.22 |
| 20 - 49 | $25.89 |
| 50 + | $25.40 |
*price indicative
- RS Stock No.:
- 215-0936
- Distrelec Article No.:
- 301-87-311
- Mfr. Part No.:
- MSAS-17PMMC-SF8C20
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSAS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Yellow, Black | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSAS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Yellow, Black | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded shielded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
