Omron Male 4 way M8 to Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$63.81

(exc. GST)

$70.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.81

*price indicative

RS Stock No.:
214-8017
Mfr. Part No.:
Y92E-MM08PVC4SCONF-L
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

Y92E

Jacket Colour

Black

Jacket Material

PVC

Cable Length

5m

Connector Type A

M8

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Free End

Voltage

36V

IP Rating

IP67

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy