Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$53.82

(exc. GST)

$59.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.82

*price indicative

RS Stock No.:
254-3494
Mfr. Part No.:
Y92E-S08PP3S 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

Y92E-S

Jacket Material

Polypropylene

Jacket Colour

Orange, White

Cable Length

5m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

IEC, UR

The Omron sensor cable has M8 straight socket (female) type connector. It has three number of cores and PP detergent and wash-down resistant cable having a length of 5 m. The ambient temperature of this cable is –30°C to +90°C.

Rated current is 4 A

Rated voltage is 60 V DC

Degree of protection is IP67 / IP68 / IP69K (IEC 60529)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy