Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-7994
- Mfr. Part No.:
- XS2F-M12PVC5A5M
- Brand:
- Omron
Subtotal (1 unit)*
$65.93
(exc. GST)
$72.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.93 |
*price indicative
- RS Stock No.:
- 214-7994
- Mfr. Part No.:
- XS2F-M12PVC5A5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PBT | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PBT | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron 5m 5-pin sensor connector with size M12 and angled female connector.
Easy Installation
High-speed
Optimized for Best Performance
Related links
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
