Bulgin Free End to Circular Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.27

(exc. GST)

$45.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 71 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$41.27
10 +$39.10

*price indicative

RS Stock No.:
208-8108
Mfr. Part No.:
PXPPVC08FBF08ACL010PVC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Series

M8

Jacket Material

Polyvinyl Chloride

Connector Type A

Free End

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.

Mechanically and chemically robust

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy