Bulgin Free End to Circular Connector
- RS Stock No.:
- 204-7968
- Mfr. Part No.:
- PXPPVC08FBF08ACL010PVC
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$969.525
(exc. GST)
$1,066.475
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $38.781 | $969.53 |
| 125 + | $34.904 | $872.60 |
*price indicative
- RS Stock No.:
- 204-7968
- Mfr. Part No.:
- PXPPVC08FBF08ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M8 | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M8 | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin Free End to Circular Connector
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin M12 to Circular Connector
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
