Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 203-2788
- Mfr. Part No.:
- 6ES7194-2MH03-1AA0
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$55.96
(exc. GST)
$61.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $55.96 | - |
| 5 + | $50.38 | 9% |
*price indicative
- RS Stock No.:
- 203-2788
- Mfr. Part No.:
- 6ES7194-2MH03-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6ES7194 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 24V dc | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6ES7194 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 24V dc | ||
Standards/Approvals No | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens 4 core power cable with M8 connector and socket which is used for connecting ET 200AL . It can work in ambient temperature range from -25 °C to 80 °C.
Degree of protection IP65/67
Grey in colour
- RS Stock No. 2032860
- Mfr. Part No. 6ES7194-2MH02-1AA0
Each
$54.62
- RS Stock No. 2032911
- Mfr. Part No. 6ES7194-2LH02-1AA0
Each
$49.46
- RS Stock No. 2032732
- Mfr. Part No. 6ES7194-2MH20-1AA0
Each
$76.62
- RS Stock No. 2032867
- Mfr. Part No. 6ES7194-2MH10-1AA0
Each
$65.61
Related links
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 15 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 10 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 5 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 2 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 0.19 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 300 mm










