Siemens Male 4 way M8 to Female 4 way M8 Power Cable, 5 m
- RS Stock No.:
- 203-2926
- Mfr. Part No.:
- 6ES7194-2LH50-1AA0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.81
(exc. GST)
$65.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.81 |
| 5 + | $53.83 |
*price indicative
- RS Stock No.:
- 203-2926
- Mfr. Part No.:
- 6ES7194-2LH50-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Series | 6ES7194 | |
| Cable Length | 5m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 24V dc | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Series 6ES7194 | ||
Cable Length 5m | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 24V dc | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
Siemens 6ES7194 Series Power Cable, 5m Cable Length, Grey Jacket - 6ES7194-2LH50-1AA0
This power cable provides a preassembled four-conductor connection for 24V DC supply in industrial control installations. It is supplied with a male M8 connector at one end and a female M8 socket at the other, mounted on a flexible polypropylene-insulated core and PVC sheath. The assembly is rated for use in environments requiring dust and water resistance and is suitable for linking distributed I/O modules and controllers where a compact, factory-terminated lead is required.
Features and Benefits:
• 4-pin M8 connection supports four-conductor power distribution
• 24V DC capability for low-voltage control circuits
• IP65 IP67 protection enables washdown and outdoors use
• 2.5 million bending cycles for extended dynamic motion
• Silicone-free materials reduce contamination risk in assemblies
• 24V DC capability for low-voltage control circuits
• IP65 IP67 protection enables washdown and outdoors use
• 2.5 million bending cycles for extended dynamic motion
• Silicone-free materials reduce contamination risk in assemblies
Applications
• Suitable for powering ET 200AL and similar modules
• Used with sensors/controllers requiring M8 4-pin inputs
• Ideal for cable-carrier installations with frequent motion
• Can be used in washdown or damp production areas
• Suitable for inline power routing between distributed nodes
• Used with sensors/controllers requiring M8 4-pin inputs
• Ideal for cable-carrier installations with frequent motion
• Can be used in washdown or damp production areas
• Suitable for inline power routing between distributed nodes
What are the temperature limits during assembly?
The cable can be handled between -30°C and 80°C during fitting.
What conductor and insulation materials are used?
Conductors are 0.50mm² cores with polypropylene core insulation and a PVC outer sheath.
How is the cable colour and jacket material specified?
The sheath is grey PVC with core insulation in white, brown, blue and black.
What approvals does the cable carry?
It carries EAC approval and complies with relevant classification listings.
Related links
- Siemens Male 4 way Right Angle to Female 4 way M8 Sensor Actuator Cable, 5 m
- Siemens Male 4 way M8 to M8 Bus Cable, 5 m
- Siemens Male 4 way M8 to Unterminated Free End Bus Cable, 5 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 5 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 15 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 10 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 2 m
