Siemens Male 4 way M8 to Female 4 way M8 Power Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.28

(exc. GST)

$80.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$73.28
5 +$65.96

*price indicative

RS Stock No.:
203-2830
Mfr. Part No.:
6ES7194-2LN10-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Series

6ES7194

Cable Length

10m

Jacket Material

Polypropylene

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

M8

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M8

Standards/Approvals

EAC

IP Rating

IP65, IP67

COO (Country of Origin):
CZ

Siemens 6ES7194 Series Power Cable, 10m Cable Length, Polypropylene Jacket - 6ES7194-2LN10-1AA0


This power cable is a preassembled flexible supply lead designed for 24V DC connection to distributed I/O modules in industrial automation. It features a four-core construction terminated with a 4-pin M8 male at one end and a 4-pin M8 female at the other, supplied in a grey sheath and rated for use where IP65/67 ingress protection is required. The cable supports extended ambient ranges for assembly and storage, and its construction is silicone-free for compatibility with sensitive environments.

Features and Benefits:


• 4 electrical cores for direct 24V DC power distribution
• 10m length enabling remote device placement
• IP65/67 protection for dust and water resistance
• 2.5 million bending cycles for long Flex life
• Polypropylene core insulation for chemical tolerance

Applications


• Used with ET 200AL modules for 24V DC supply
• Suitable for sensor and actuator power routing
• Ideal for moving harnesses in cable carriers
• Can be used in washdown or outdoor enclosures

What connector genders are fitted to the cable?


One end has a 4-pin M8 male connector and the other end a 4-pin M8 female connector.

What are the permitted temperatures for handling and storage?


Assembly temperature range is -30°C to 80°C and storage/transport range is -40°C to 80°C.

What materials form the conductor insulation and outer sheath?


Core insulation is polypropylene and the outer sheath is PVC.

How is the cable suited for continuous Flex applications?


It is rated for 2.5 million bending cycles with a 52mm bending radius under specified motion profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy