Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$56.84

(exc. GST)

$62.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.84

*price indicative

RS Stock No.:
203-0997
Mfr. Part No.:
V1-W-A2-5M-PUR
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Actuator Cable

Series

V1-W-A2-5M-PUR

Jacket Material

Polypropylene

Jacket Colour

Grey

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP67, IP68, IP69

Standards/Approvals

EN 60529:2000, IEC 61076-2-101:2008

COO (Country of Origin):
HU
The Pepperl + Fuchs circular connector 4 pin. It has M12 straight connector. The product has 24VDC operating supply.

Built-in LED, as operating and function indicator

?Knurled nut suitable for tool assembly

?Immunity to vibration, with mechanical latching

?Gold plated contacts

?Degree of protection IP67 / IP68 /

IP69K

?Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy