Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-1004
- Mfr. Part No.:
- V3-GM-5M-PUR
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$50.81
(exc. GST)
$55.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.81 |
*price indicative
- RS Stock No.:
- 203-1004
- Mfr. Part No.:
- V3-GM-5M-PUR
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V3-GM-5M-PUR | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 48V, 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V3-GM-5M-PUR | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyethylene | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 48V, 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- HU
The Pepperl + Fuchs circular connector 3 male pin. It has M8 straight connector. The product has 48 V AC / 60 V DC operating supply.
Knurled nut suitable for tool assembly
?Immunity to vibration, with mechanical latching
?Gold plated contacts
?Halogen-free
? Resistant to microbes and hydrolysis
Related links
- Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 8 way M12 to 8 way Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
