Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 203-1002
- Mfr. Part No.:
- V1-W-10M-PUR
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$64.81
(exc. GST)
$71.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.81 |
*price indicative
- RS Stock No.:
- 203-1002
- Mfr. Part No.:
- V1-W-10M-PUR
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V1-W-10M-PUR | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP69 | |
| Standards/Approvals | EN 60529:2000, IEC 61076-2-101:2008, UL 94 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V1-W-10M-PUR | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP69 | ||
Standards/Approvals EN 60529:2000, IEC 61076-2-101:2008, UL 94 | ||
- COO (Country of Origin):
- HU
The Pepperl + Fuchs circular connector 4 female pin. It has M12 straight connector. The product has 250VAC/DC operating supply.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold-plated and machined contacts
Protection degree IP67 / IP68 / IP69K
Halogen-free
Related links
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
