Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$57.25

(exc. GST)

$62.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.25

*price indicative

RS Stock No.:
203-0991
Mfr. Part No.:
V1-G-5M-PUR-V1-G
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Actuator Cable

Series

V1-G-5M-PUR-V1-G

Jacket Colour

Grey

Jacket Material

Polypropylene

Cable Length

5m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

IP Rating

IP67, IP68, IP69

Standards/Approvals

Contact material 94 HB, EN 60529:2000, Housing 94 V 2, IEC 61076 2 101:2008

COO (Country of Origin):
HU
The Pepperl + Fuchs circular connector 4 male pin. It has M12 straight connector. The product has 250VAC/DC operating supply.

Knurled nut suitable for tool assembly

?Immunity to vibration, with mechanical latching

Gold plated contacts?

Degree of protection IP67 / IP68 / IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy