Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-3018
- Mfr. Part No.:
- 43703 RST 3-224/2 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $18.20
View bulk pricing optionsSubtotal (1 unit)*
$36.43
(exc. GST)
$40.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 February 2027
- Plus 10 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.43 | - |
| 5 + | $32.79 | $18.20 |
*price indicative
- RS Stock No.:
- 197-3018
- Mfr. Part No.:
- 43703 RST 3-224/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| Standards/Approvals | CSA FT2, cURus, DIN EN 50265-2-2, DIN EN 50267-2-1, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-265-2-2, VDE 0482-267-2-1 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
Standards/Approvals CSA FT2, cURus, DIN EN 50265-2-2, DIN EN 50267-2-1, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-265-2-2, VDE 0482-267-2-1 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight male connector and cable length is 2m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
