Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2901
- Mfr. Part No.:
- 43704 RST 3-224/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $27.50
View bulk pricing optionsSubtotal (1 unit)*
$54.92
(exc. GST)
$60.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.92 | - |
| 5 + | $49.42 | $27.50 |
*price indicative
- RS Stock No.:
- 197-2901
- Mfr. Part No.:
- 43704 RST 3-224/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 230V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CSA FT2, cURus, DIN EN 50265 2 2, DIN EN 50267 2 1, DIN EN 60664 1 (VDE 0110 1), IEC 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL 2238, VDE 0482 265 2 2, VDE 0482 267 2 1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 230V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CSA FT2, cURus, DIN EN 50265 2 2, DIN EN 50267 2 1, DIN EN 60664 1 (VDE 0110 1), IEC 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL 2238, VDE 0482 265 2 2, VDE 0482 267 2 1 | ||
Coding A | ||
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight male connector and cable length is 5m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.25 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
