Lumberg Automation Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$54.06

(exc. GST)

$59.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.06-
5 +$48.669%

*price indicative

RS Stock No.:
197-2673
Distrelec Article No.:
144-73-935
Mfr. Part No.:
11778 RST 3-RKWT/LED A 4-3-224/1 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Cable Length

1m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12

Voltage

30V

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
CZ
The Belden sensor/actuator double-ended cordset has 4-pin M12 straight male connector to 4-pin M12 angled female with 2xLEDs (PNP). The cable length is 1m. The electrical voltage rating is 10V to 30V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy