Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-3007
- Mfr. Part No.:
- 17977 RKWT 5-228/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $58.35
View bulk pricing optionsSubtotal (1 unit)*
$116.68
(exc. GST)
$128.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $116.68 | - |
| 5 + | $105.01 | $58.35 |
*price indicative
- RS Stock No.:
- 197-3007
- Mfr. Part No.:
- 17977 RKWT 5-228/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 4A Current Rating - RKWT Series - 17977 RKWT 5-228/10 M
For seamless data communication between your sensors and control equipment, choose this sensor actuator cable from Belden's Lumberg Automation range. The cable has a female M12 connector on one end and is unterminated on the other end, so you can add the right adapter for your setup. A length of 10m lets you make a long run or cut it down to the exact size you need.
Features & Benefits
• Impulse withstand voltage rating of 1.5kV to resist sudden surges for electrical safety
• Integrated coupling nut for a vibration-resistant connection
• Current rating of 4A for use in low-power systems
• Compact cable diameter of 5.4mm for installation in tight spaces
Applications
• Marine equipment
• Transportation industry
How long will this cable last?
This cable can withstand up to 100 mating cycles, so you can use it multiple times.
Related links
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable
