Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2996
- Mfr. Part No.:
- 51492 RKWT 5-289/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$23.66
(exc. GST)
$26.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.66 | - |
| 5 + | $21.30 | 9% |
*price indicative
- RS Stock No.:
- 197-2996
- Mfr. Part No.:
- 51492 RKWT 5-289/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, 4A Current Rating - RKWT Series - 51492 RKWT 5-289/5 M
When your setup's short on elbow room, this sensor actuator cable from Belden's Lumberg Automation can get things connected. As it's fitted with a right-angled connector, it's easier to hook up in tight spots. The M12 size and A coding ensure it's a good match for standard distribution boxes and control cabinets in industrial networks. A nifty coupling nut keeps it plugged in. The other cable end is unterminated, so you can wire it to your choice of connector or directly to a machine.
Features & Benefits
• PVC jacket shrugs off chemicals and oil
• IP67 rating means it's dust-tight and resistant to water immersion
• Operating temperature between -40°C and +90°C to handle harsh conditions
Applications
• Industrial automation
• Plant machinery
• Measurement and control instruments
How durable is the connector?
Over-moulding on the connector keeps it protected, so you can expect it to last for at least 100 mating cycles.
Related links
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
