Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$44.41

(exc. GST)

$48.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.41-
5 +$39.9510%

*price indicative

RS Stock No.:
197-2880
Mfr. Part No.:
79541 RKT 4-225/3 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

230V

IP Rating

IP66, IP67, IP68, IP69K

Standards/Approvals

CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2

The Belden sensor/actuator single-ended cordset has 4-pin M12 straight female connector and cable length is 3m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy