Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.42

(exc. GST)

$45.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 22 January 2027
  • Plus 40 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.42
5 +$37.29

*price indicative

RS Stock No.:
197-2852
Mfr. Part No.:
18212 RKMV 4-225/3 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKMV

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cURus, IEC 61076-2-104, UL 2238

The Belden sensor/actuator single-ended cordset has 4-pin M8 straight female connector and cable length is 3m. The electrical voltage rating is 30 V AC/DC and a current rating is 4 A.

A-Coded

Body colour is translucent

Contact base is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy