Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.45

(exc. GST)

$26.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.45
5 +$22.02

*price indicative

RS Stock No.:
197-2790
Mfr. Part No.:
79199 RKT 4-225/0,3 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKT

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

IEC 61076-2-101

Coding

A

Belden Lumberg Automation Sensor Actuator Cable, A-Coded, PUR Jacket - G Series - 79199 RKT 4-225/0,3 M


Join nearby devices in your automated equipment setup with this 300mm sensor actuator cable from Belden Lumberg Automation. A straight M12 socket with a coupling nut gives you a vibration-resistant connection that holds firm in challenging conditions. The other unterminated end can be wired directly into your equipment. As it has four pins and a 230V operating voltage, the cable can send signals and distribute power. Microbe resistance makes it handy for food and beverage processing applications.

Features & Benefits


• Green FKM O-ring for an airtight seal

• Lifespan of 5 million bending cycles means it's durable in flexible installations

• Reliably performs in operating temperatures between -40°C and +90°C

Applications


• Pick-and-pack facilities

• Security systems

• Broadcasting equipment

Can I install this cable in a wet environment?


Yes. It carries an IP69 rating, which shows it's fully waterproof. Ruggedly built with a PUR jacket, it's reliable in moist and humid conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy