Lumberg Automation Female 3 way M8, Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2808
- Mfr. Part No.:
- 70113 RKM 3-338/3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $10.85
View bulk pricing optionsSubtotal (1 unit)*
$21.68
(exc. GST)
$23.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.68 | - |
| 5 + | $19.51 | $10.85 |
*price indicative
- RS Stock No.:
- 197-2808
- Mfr. Part No.:
- 70113 RKM 3-338/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKM | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKM | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 2A Current Rating, PUR Sheath - RKM Series - 70113 RKM 3-338/3 M
Transmit data and signals across your automated network with this sensor actuator cable from Belden Lumberg Automation. It has one M8 connector and one unterminated end, giving you free rein to attach the connector of your choice. The snap-locking attachment means it clicks securely into place in a jiffy. As the PUR sheath is resistant to oils and chemicals, it stands up to the demands of harsh industrial environments.
Features & Benefits
• Length of 3m for easy long-range connections
• Current rating of 2A for use in low-power applications
• PP wire insulation for safe handling without the risk of electric shocks
Applications
• Telecommunications networks
• Automotive repair shops
• Construction sites
How durable is this cable?
As this cable lasts for up to 100 mating cycles, you can plug and unplug it multiple times with minimal risk of wear.
Related links
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 5 m
