Lumberg Automation Straight to Sensor Actuator Cable
- RS Stock No.:
- 197-2747
- Mfr. Part No.:
- 30089 RKT 5-RKT 5-228/7,5 M
- Brand:
- Lumberg Automation
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-2747
- Mfr. Part No.:
- 30089 RKT 5-RKT 5-228/7,5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Connector Type A | Straight | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Connector Type A Straight | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator double-ended cordset has 5-pin M12 straight Female connector to 5-pin M12 straight female. The cable length is 7.5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7.5 m
- Lumberg Automation Female 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 3.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
