Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7.5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$82.67

(exc. GST)

$90.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$82.67-
5 +$74.4010%

*price indicative

RS Stock No.:
197-2588
Mfr. Part No.:
107307 RST 5-RKT 5-228/7,5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RST

Cable Length

7.5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 50V AC/60V DC Operating Voltage - RST Series - 107307 RST 5-RKT 5-228/7,5 M


Need reliable signal transfers to keep your industrial system in business? Pick this sensor actuator cable from Belden Lumberg Automation to connect up control devices. Thanks to the five highly conductive copper cores, transmissions between instruments run like clockwork. Both ends are pre-terminated with an M12 connector, making installation a piece of cake. Thanks to IP69K ratings, you can be sure your connections are dust-tight and waterproof in 1.5m of water for up to 30 minutes.

Features & Benefits


• Tough PUR cable jacket withstands rips and shrugs off chemicals

• Self-extinguishing material helps prevent the spread of fires

• Easy-to-spot orange connectors for convenient troubleshooting

Applications


• Automated factory processes

• Medical imaging systems

• Marine applications

• Aerospace technology

Does this sensor actuator cable work with heavy-duty applications?


Yes, coupling screws keep the connectors firmly in place even when applications shake or vibrate.

Each
$60.20
Each
$85.19
Each
$92.63
Each
$55.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy