Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$84.10

(exc. GST)

$92.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$84.10-
5 - 9$82.871%
10 - 24$79.345%
25 +$76.459%

*price indicative

RS Stock No.:
196-0712
Mfr. Part No.:
7000-40141-6350200
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

125V ac, 125V ac, 30V ac, 30V ac

Standards/Approvals

CSA, UL

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
CZ
M12, male, straight, 5 pole to M12 femal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy