Baumer Male 4 way Threaded to 4 way M12 Sensor Actuator Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-6586
Mfr. Part No.:
Z 185.E05
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Sensor Actuator Cable

Series

Z185

Jacket Material

Polyurethane

Jacket Colour

Green

Cable Length

5m

Connector Type A

Threaded

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12

Voltage

250V

IP Rating

IP67

Standards/Approvals

DIN EN 60529

Coding

D

Cable connector M12, 4-pin, for EtherNet encoder

With shielded cable

Cable for flexible cable carriers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy